
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | 300 ~ 1100 hPa | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | BMP180 | |
Note | - |

