
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Display | |
Function | OLED Display | |
Embedded | - | |
Utilized IC / Part | SSD1306 | |
Primary Attributes | 0.96" 128x64 | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |

