
TEL0140-1 | |
|---|---|
DigiKey Part Number | 1738-TEL0140-1-ND |
Manufacturer | |
Manufacturer Product Number | TEL0140-1 |
Description | GRAVITY TRANSMIT/RECEIVE 433MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Transmitter, Receiver Wireless (RF/RFID) Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Wireless (RF/RFID) | |
Function | Transmitter, Receiver | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |

