
FIT0674 | |
|---|---|
DigiKey Part Number | 1738-FIT0674-ND |
Manufacturer | |
Manufacturer Product Number | FIT0674 |
Description | BATT CHG OPEN FRAME 5V 9V |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 5V, 9V, 12V, 24V, 1V ~ 20V 5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 6 | |
Voltage - Nominal | 5V, 9V, 12V, 24V, 1V ~ 20V | |
Charge Current - Max | 5A | |
Charge Time | 4 Hrs | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |




