
FIT0474 | |
|---|---|
DigiKey Part Number | 1738-1137-ND |
Manufacturer | |
Manufacturer Product Number | FIT0474 |
Description | CASE PLASCLR 3.740"LX2.992"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Clear Hand Held 3.740" L x 2.992" W (95.00mm x 76.00mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | LattePanda | |
Size / Dimension | 3.740" L x 2.992" W (95.00mm x 76.00mm) | |
Height | 1.417" (35.99mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Hand Held | |
Material | Plastic, Acrylic | |
Color | Clear | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.272 lb (123.38 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.50000 | $7.50 |

