
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear Actuator | |
Motor Type | Shape Memory Alloy (SMA) | |
Stroke Length | 0.160" (4.07mm) | |
Load Force (Dynamic) | 2.00ozf (566.0mN) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 4VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Solder | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - |








