
3DP0005-MB-US | |
|---|---|
DigiKey Part Number | 3DP0005-MB-US-ND |
Manufacturer | |
Manufacturer Product Number | 3DP0005-MB-US |
Description | OVERLORD 3D PRINTER - MATTE BLAC |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual 5.905" Dia x 6.300" H (150.00mm x 160.00mm) 24VDC @ 5A SD, USB, WiFi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 5.905" Dia x 6.300" H (150.00mm x 160.00mm) | |
Interface | SD, USB, WiFi | |
Voltage - Supply | 24VDC @ 5A | |
Contents | 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual |

