


3DP0003-CB-EU | |
|---|---|
DigiKey Part Number | 3DP0003-CB-EU-ND |
Manufacturer | |
Manufacturer Product Number | 3DP0003-CB-EU |
Description | OVERLORD PRO 3D PRINTER - CLASSI |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual 6.693" Dia x 10.236" H (170.00mm x 260.00mm) 24VDC @ 9.2A SD, USB, WiFi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 6.693" Dia x 10.236" H (170.00mm x 260.00mm) | |
Interface | SD, USB, WiFi | |
Voltage - Supply | 24VDC @ 9.2A | |
Contents | 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual |

