cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPM24S0C0R03FA

DigiKey Part Number
IPM24S0C0R03FA-ND
Manufacturer
Manufacturer Product Number
IPM24S0C0R03FA
Description
DC DC CONVERTER 8-15V 45W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 8 ~ 15V 3A, 3A 20V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
20V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A, 3A
Power (Watts)
45 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.70" L x 0.31" W x 0.64" H (17.8mm x 7.8mm x 16.3mm)
Supplier Device Package
-
Control Features
Enable, Active High
Obsolete
This product is no longer manufactured.