
RLT1220-3-R150-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-3-R150-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-3-R150-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-3-R150-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-3-R150-FNH |
Description | RES 0.15 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.26500 | $2.65 |
| 25 | $0.22000 | $5.50 |
| 50 | $0.19460 | $9.73 |
| 100 | $0.17440 | $17.44 |
| 250 | $0.15388 | $38.47 |
| 500 | $0.14208 | $71.04 |
| 1,000 | $0.13268 | $132.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11991 | $599.55 |

