82 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLT1220-3-R082-FNH

DigiKey Part Number
2037-RLT1220-3-R082-FNHTR-ND - Tape & Reel (TR)
2037-RLT1220-3-R082-FNHCT-ND - Cut Tape (CT)
2037-RLT1220-3-R082-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLT1220-3-R082-FNH
Description
RES 0.082 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,260
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.26500$2.65
25$0.22000$5.50
50$0.19460$9.73
100$0.17440$17.44
250$0.15388$38.47
500$0.14208$71.04
1,000$0.13268$132.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11991$599.55
Manufacturers Standard Package