
RLT0816-3-R200-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT0816-3-R200-FNHTR-ND - Tape & Reel (TR) 2037-RLT0816-3-R200-FNHCT-ND - Cut Tape (CT) 2037-RLT0816-3-R200-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0816-3-R200-FNH |
Description | RES 0.2 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30100 | $3.01 |
| 25 | $0.25240 | $6.31 |
| 50 | $0.22400 | $11.20 |
| 100 | $0.20170 | $20.17 |
| 250 | $0.17916 | $44.79 |
| 500 | $0.16610 | $83.05 |
| 1,000 | $0.15573 | $155.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14126 | $706.30 |
| 10,000 | $0.13161 | $1,316.10 |
| 15,000 | $0.12666 | $1,899.90 |
| 25,000 | $0.12105 | $3,026.25 |
| 35,000 | $0.11771 | $4,119.85 |
| 50,000 | $0.11445 | $5,722.50 |
| 60,000 | $0.11289 | $6,773.40 |

