
PFR02S-301-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-301-FNHTR-ND - Tape & Reel (TR) 2037-PFR02S-301-FNHCT-ND - Cut Tape (CT) 2037-PFR02S-301-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-301-FNH |
Description | RES SMD 300 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-301-FNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.01880 | $0.94 |
| 100 | $0.01540 | $1.54 |
| 250 | $0.01208 | $3.02 |
| 500 | $0.01018 | $5.09 |
| 1,000 | $0.00870 | $8.70 |
| 5,000 | $0.00636 | $31.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00515 | $103.00 |
| 40,000 | $0.00473 | $189.20 |
| 60,000 | $0.00452 | $271.20 |
| 100,000 | $0.00430 | $430.00 |
| 140,000 | $0.00417 | $583.80 |
| 200,000 | $0.00405 | $810.00 |
| 240,000 | $0.00399 | $957.60 |
| 480,000 | $0.00380 | $1,824.00 |
| 500,000 | $0.00379 | $1,895.00 |

