
HTEB16080F-1R5MSR | |
|---|---|
DigiKey Part Number | 2037-HTEB16080F-1R5MSRTR-ND - Tape & Reel (TR) 2037-HTEB16080F-1R5MSRCT-ND - Cut Tape (CT) 2037-HTEB16080F-1R5MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEB16080F-1R5MSR |
Description | FIXED IND 1.5UH 700MA 480 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 700 mA 480mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.17900 | $1.79 |
| 100 | $0.14730 | $14.73 |
| 1,000 | $0.12115 | $121.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10771 | $430.84 |
| 8,000 | $0.10156 | $812.48 |
| 12,000 | $0.09813 | $1,177.56 |
| 20,000 | $0.09399 | $1,879.80 |
| 28,000 | $0.09135 | $2,557.80 |
| 40,000 | $0.08864 | $3,545.60 |
| 100,000 | $0.08625 | $8,625.00 |

