330 nH Unshielded Molded Inductor 5 A 18mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMLE32251T-R33MS

DigiKey Part Number
2037-HMLE32251T-R33MSTR-ND - Tape & Reel (TR)
2037-HMLE32251T-R33MSCT-ND - Cut Tape (CT)
2037-HMLE32251T-R33MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMLE32251T-R33MS
Description
FIXED IND 330NH 5A 18 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Molded Inductor 5 A 18mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Unshielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.46300$4.63
100$0.38040$38.04
1,000$0.31288$312.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28507$855.21
6,000$0.26884$1,613.04
9,000$0.25979$2,338.11
15,000$0.24883$3,732.45
21,000$0.24750$5,197.50
Manufacturers Standard Package