
CMLB136T-150MS | |
|---|---|
DigiKey Part Number | 2037-CMLB136T-150MSTR-ND - Tape & Reel (TR) 2037-CMLB136T-150MSCT-ND - Cut Tape (CT) 2037-CMLB136T-150MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB136T-150MS |
Description | FIXED IND 15UH 8A 27.5 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 8 A 27.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.68200 | $16.82 |
| 100 | $1.38330 | $138.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.20686 | $603.43 |
| 1,000 | $1.13813 | $1,138.13 |
| 1,500 | $1.09981 | $1,649.71 |
| 2,500 | $1.05340 | $2,633.50 |
| 3,500 | $1.03875 | $3,635.62 |

