1210HS-273EJFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 21,175
Unit Price: $0.17000
Datasheet
27 µH Unshielded Drum Core, Wirewound Inductor 125 mA 3.1Ohm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210HS-273EJFS

DigiKey Part Number
2035-1210HS-273EJFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210HS-273EJFS
Description
FIXED IND 27UH 125MA 3.1 OHM SMD
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 125 mA 3.1Ohm 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.1Ohm
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes