
0805CS-821EKFS | |
|---|---|
DigiKey Part Number | 2035-0805CS-821EKFSTR-ND - Tape & Reel (TR) 2035-0805CS-821EKFSCT-ND - Cut Tape (CT) 2035-0805CS-821EKFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-821EKFS |
Description | FIXED IND 820NH 500MA 550 MOHM |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 500 mA 550mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm | |
Q @ Freq | 20 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.71mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |

