PD54R-332M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3,345
Unit Price: $0.44000
Datasheet
Image for PD54R-332M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD54R-332M

DigiKey Part Number
PD54R-332M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD54R-332M
Description
FIXED IND 3.3UH 2A 70 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PD54R-332M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.11mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.33765$2,337.65
Manufacturers Standard Package