
4922R-23L | |
|---|---|
DigiKey Part Number | DN7804TR-ND - Tape & Reel (TR) DN7804CT-ND - Cut Tape (CT) DN7804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4922R-23L |
Description | FIXED IND 68UH 970MA 418 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 970 mA 418mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 970mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 418mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $3.49500 | $34.95 |
| 100 | $2.87470 | $287.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.69075 | $1,352.60 |
| 1,600 | $1.59468 | $2,551.49 |
| 2,400 | $1.57871 | $3,788.90 |

