
ZMM62R13 | |
|---|---|
DigiKey Part Number | 2721-ZMM62R13-ND |
Manufacturer | |
Manufacturer Product Number | ZMM62R13 |
Description | DIODE ZENER 62V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17495 | $437.38 |
| 5,000 | $0.08950 | $447.50 |
| 10,000 | $0.04761 | $476.10 |
| 20,000 | $0.04094 | $818.80 |

