152V Clamp 1A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL34-110CA

DigiKey Part Number
2721-TGL34-110CA-ND
Manufacturer
Manufacturer Product Number
TGL34-110CA
Description
TVS DIODE 94VWM 152VC DO213AA
Customer Reference
Detailed Description
152V Clamp 1A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10200
All prices are in USD
Strip
QuantityUnit PriceExt Price
500$0.52926$264.63
1,000$0.26901$269.01
2,500$0.11254$281.35
5,000$0.08587$429.35