
TGL34-100CA | |
|---|---|
DigiKey Part Number | 2721-TGL34-100CA-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-100CA |
Description | TVS DIODE 85.5VWM 137V DO213AA |
Customer Reference | |
Detailed Description | 137V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.52926 | $264.63 |
| 1,000 | $0.26901 | $269.01 |
| 2,500 | $0.11254 | $281.35 |
| 5,000 | $0.08587 | $429.35 |

