Diode 90 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB390

DigiKey Part Number
2721-SB390TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB390
Description
DIODE SCHOTTKY 90V 3A DO201
Customer Reference
Detailed Description
Diode 90 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
SB390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,395
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):10200
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
340$1.16379$395.69
680$0.59475$404.43
1,700$0.25240$429.08
3,400$0.21318$724.81