
P6KE10 | |
|---|---|
DigiKey Part Number | 2721-P6KE10-ND |
Manufacturer | |
Manufacturer Product Number | P6KE10 |
Description | TVS DIODE 8.1VWM 15VC DO204AC |
Customer Reference | |
Detailed Description | 15V Clamp 42A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.1V | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 42A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56360 | $563.60 |
| 2,000 | $0.28897 | $577.94 |
| 4,000 | $0.15459 | $618.36 |
| 8,000 | $0.13792 | $1,103.36 |

