
EAL1B | |
|---|---|
DigiKey Part Number | 2721-EAL1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAL1B |
Description | DIODE AVALANCHE 100V 1A DO213AA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.51418 | $257.09 |
| 1,000 | $0.26122 | $261.22 |
| 2,500 | $0.10914 | $272.85 |
| 5,000 | $0.08247 | $412.35 |

