
DI080N06PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI080N06PQ-AQTR-ND - Tape & Reel (TR) 4878-DI080N06PQ-AQCT-ND - Cut Tape (CT) 4878-DI080N06PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI080N06PQ-AQ |
Description | MOSFET POWERQFN 5X6 N 65V 105A 0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 80A (Tc) 80W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI080N06PQ-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4128 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $1.82200 | $18.22 |
| 100 | $1.25420 | $125.42 |
| 500 | $1.02846 | $514.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84025 | $4,201.25 |

