
AM2DS-0512SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-0512SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0512SLPZ |
Description | 2W DCDC 5Vin 12Vout SIP7 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.93000 | $2.93 |
| 5 | $2.82400 | $14.12 |
| 10 | $2.77900 | $27.79 |
| 25 | $2.72000 | $68.00 |
| 50 | $2.67600 | $133.80 |
| 100 | $2.63260 | $263.26 |
| 250 | $2.57624 | $644.06 |
| 500 | $2.53432 | $1,267.16 |

