Image for AM2DS-0512DLPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2DS-0512DLPZ

DigiKey Part Number
2721-AM2DS-0512DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2DS-0512DLPZ
Description
2W DCDC 5Vin 12Vout SIP7
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 83mA, 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm)
Supplier Device Package
7-SIP
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.07000$3.07
5$2.96000$14.80
15$2.91000$43.65
26$2.86000$74.36
52$2.82000$146.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.