
AM2D-051818DZ | |
|---|---|
DigiKey Part Number | 2721-AM2D-051818DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-051818DZ |
Description | DC DC CONVERTER 2X18V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V 18V 55mA, 55mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 18V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 55mA, 55mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.48000 | $6.48 |
| 5 | $6.25000 | $31.25 |
| 10 | $6.14000 | $61.40 |
| 20 | $6.04000 | $120.80 |
| 40 | $5.94000 | $237.60 |

