
AM20C-4824SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20C-4824SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20C-4824SLPZ |
Description | 36 75VDC 24VDC 0.833A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 5 | $18.74000 | $93.70 |
| 10 | $18.41000 | $184.10 |
| 19 | $18.10000 | $343.90 |
| 38 | $17.80000 | $676.40 |

