
AM1LS-0503SH30LPVZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-0503SH30LPVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0503SH30LPVZ |
Description | 1W DCDC 5Vin 3Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3000 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 5 | $2.96000 | $14.80 |
| 10 | $2.91000 | $29.10 |
| 20 | $2.86000 | $57.20 |
| 32 | $2.82000 | $90.24 |

