
AM1G-0509SEZ | |
|---|---|
DigiKey Part Number | 2721-AM1G-0509SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1G-0509SEZ |
Description | 1W DCDC 5Vin 9Vout SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.72000 | $5.72 |
| 5 | $5.52000 | $27.60 |
| 10 | $5.42000 | $54.20 |
| 22 | $5.33000 | $117.26 |
| 44 | $5.24000 | $230.56 |

