
AM1DR-0505SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1DR-0505SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DR-0505SLPZ |
Description | 4.75~5.25VDC 5VDC 0.2A 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $3.48400 | $17.42 |
| 10 | $3.42800 | $34.28 |
| 25 | $3.35520 | $83.88 |
| 50 | $3.30080 | $165.04 |
| 100 | $3.24720 | $324.72 |
| 250 | $3.17760 | $794.40 |
| 500 | $3.12588 | $1,562.94 |

