Isolated Module DC DC Converter 1 Output 18V 56mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1D-1218SZ

DigiKey Part Number
2721-AM1D-1218SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1D-1218SZ
Description
DC DC CONVERTER 18V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V 56mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
56mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.99000$3.99
5$3.85000$19.25
10$3.79000$37.90
20$3.72000$74.40
40$3.66000$146.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.