Isolated Module DC DC Converter 2 Output 24V 24V 20mA, 20mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1D-052424DZ

DigiKey Part Number
2721-AM1D-052424DZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1D-052424DZ
Description
DC DC CONVERTER 2X24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V 24V 20mA, 20mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20mA, 20mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.26000$6.26
5$6.04000$30.20
10$5.94000$59.40
20$5.84000$116.80
40$5.74000$229.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.