
AM1D-0515DH60Z | |
|---|---|
DigiKey Part Number | 2721-AM1D-0515DH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0515DH60Z |
Description | DC DC CONVERTER +/-15V 990MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 5 | $6.15000 | $30.75 |
| 10 | $6.04000 | $60.40 |
| 20 | $5.94000 | $118.80 |
| 40 | $5.84000 | $233.60 |

