Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1D-0515DH40Z

DigiKey Part Number
2721-AM1D-0515DH40Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1D-0515DH40Z
Description
DC DC CONVERTER +/-15V 990MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
1 mW
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.37000$6.37
5$6.15000$30.75
10$6.04000$60.40
20$5.94000$118.80
40$5.84000$233.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.