Isolated Module DC DC Converter 1 Output 18V 28mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1/2S-0318SH30Z

DigiKey Part Number
2721-AM1/2S-0318SH30Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1/2S-0318SH30Z
Description
DC DC CONVERTER 18V 500MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V 28mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
28mA
Power (Watts)
0.5 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
73%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 9.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.69000$3.69
5$3.56000$17.80
10$3.50000$35.00
20$3.44000$68.80
40$3.38000$135.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.