
XELK-H-S | |
|---|---|
DigiKey Part Number | XELK-H-S-ND |
Manufacturer | |
Manufacturer Product Number | XELK-H-S |
Description | AXEL ULTRA I.MX 6 EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | i.MX 6 AXEL ULTRA i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | ||
Utilized IC / Part | i.MX 6 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,198.80000 | $1,198.80 |


