
DXLH5290I | |
|---|---|
DigiKey Part Number | DXLH5290I-ND |
Manufacturer | |
Manufacturer Product Number | DXLH5290I |
Description | IC MOD CORTEX-A9 1GHZ 2GB 512MB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AXEL LITE Embedded Module ARM® Cortex®-A9, i.MX6 Quad 1GHz 2GB 512MB (NAND), 32MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dave Embedded Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A9, i.MX6 Quad | |
Co-Processor | - | |
Speed | 1GHz | |
Flash Size | 512MB (NAND), 32MB (NOR) | |
RAM Size | 2GB | |
Connector Type | SO-DIMM-204 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $385.82000 | $385.82 |


