Image for DDF59100I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDF59100I

DigiKey Part Number
DDF59100I-ND
Manufacturer
Manufacturer Product Number
DDF59100I
Description
IC MOD CORTEX-A8 720MHZ 512MB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DIVA Embedded Module ARM® Cortex®-A8, AM3359 PowerVR SGX530 720MHz 512MB 1GB (NAND), 32MB (NOR)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dave Embedded Systems
Series
Packaging
Box
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A8, AM3359
Co-Processor
PowerVR SGX530
Speed
720MHz
Flash Size
1GB (NAND), 32MB (NOR)
RAM Size
512MB
Connector Type
SO-DIMM-204
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$218.18000$218.18
Manufacturers Standard Package