SH721-1/8-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Remington Industries
In Stock: 48
Unit Price: $68.16000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 20
Unit Price: $171.97000
Datasheet
Image for SH721-1/8-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH721-1/8-100

DigiKey Part Number
SH721-1/8-100-ND
Manufacturer
Manufacturer Product Number
SH721-1/8-100
Description
HEATSHRINK 1/8" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Abrasion Resistant, Chemical Resistant, High Temperature
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$8.02800$802.80
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: $6.00540
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: $2.71200
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: $2.37600