Image for G-1128S-0054 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-1128S-0054

DigiKey Part Number
G-1128S-0054-ND
Manufacturer
Manufacturer Product Number
G-1128S-0054
Description
SWITCH SLIDE DP3T 11A 125V
Customer Reference
Detailed Description
Slide Switch DP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
11A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
-
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
6.25mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.