Isolated Module DC DC Converter 1 Output 3.3V 758mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 758mA 9V - 18V Input
PQP3-D12-S3-M
PQP3-D12-S3-M

PQP3-D12-S3-M

DigiKey Part Number
179-PQP3-D12-S3-M-ND
Manufacturer
Manufacturer Product Number
PQP3-D12-S3-M
Description
DC DC CONVERTER 3.3V 2.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 758mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PQP3-D12-S3-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
758mA
Power (Watts)
2.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.25000$9.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.