
PQA50-D48-S15-TH | |
|---|---|
DigiKey Part Number | PQA50-D48-S15-TH-ND |
Manufacturer | |
Manufacturer Product Number | PQA50-D48-S15-TH |
Description | DC/DC CONVERTER 15V 50W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 3.333A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 50W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | |
Approval Agency | - |

