
PLDA50-D600-240 | |
|---|---|
DigiKey Part Number | PLDA50-D600-240-ND |
Manufacturer | |
Manufacturer Product Number | PLDA50-D600-240 |
Description | PWR SUPPLY LED DVR AC/DC |
Customer Reference | |
Detailed Description | 600mA, 600mA 18 ~ 42V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 18 ~ 42V | |
Current - Output (Max) | 600mA, 600mA | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 86% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.81" L x 1.42" W x 0.96" H (300.0mm x 36.1mm x 24.5mm) | |
Approval Agency | CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Weight | 0.508 lb (230.42 g) |

