Direct



SJ-3555NG | |
|---|---|
DigiKey Part Number | CP-3555NG-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3555NG |
Description | CONN JACK STEREO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |


