


CUSA-R75-18-2400-TH | |
|---|---|
DigiKey Part Number | 2223-CUSA-R75-18-2400-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-R75-18-2400-TH |
Description | ULT SEN RX 39KHZ 80VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 39kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-R75-18-2400-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Frequency | 39kHz | |
Voltage - Rated | 80Vp-p | |
Beam Angle | 75° | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 5 | $2.57000 | $12.85 |
| 10 | $2.45300 | $24.53 |
| 25 | $2.31520 | $57.88 |
| 50 | $2.22080 | $111.04 |
| 100 | $2.13440 | $213.44 |
| 500 | $1.96058 | $980.29 |
| 1,000 | $1.89586 | $1,895.86 |
| 5,000 | $1.76551 | $8,827.55 |



