



CMC-9745-37T2 | |
|---|---|
DigiKey Part Number | 102-5635-ND |
Manufacturer | |
Manufacturer Product Number | CMC-9745-37T2 |
Description | MIC COND ANLG UNI -37DB 0.382"D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 12 kHz Analog Microphone Electret Condenser 1.5 V ~ 9 V Unidirectional (-37dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-9745-37T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 100 Hz ~ 12 kHz | |
Sensitivity | -37dB ±3dB @ 94dB SPL | |
S/N Ratio | 69dB | |
Impedance | 2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 9 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $3.15900 | $31.59 |
| 25 | $2.85040 | $71.26 |
| 50 | $2.64160 | $132.08 |
| 100 | $2.45140 | $245.14 |
| 300 | $2.18343 | $655.03 |
| 500 | $2.07126 | $1,035.63 |
| 1,000 | $1.93027 | $1,930.27 |
| 5,000 | $1.83750 | $9,187.50 |

